Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
SMT-1640-S-2-R
SMT-1640-S-2-R

SMT-1640-S-2-R

DigiKey Part Number
668-1264-2-ND - Tape & Reel (TR)
668-1264-1-ND - Cut Tape (CT)
668-1264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1640-S-2-R
Description
BUZZER PIEZO 5V16X16MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1640-S-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 25V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 5V, 10cm
Current - Supply
3mA
Port Location
Side
Operating Temperature
-40°C ~ 120°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,43400 €14,34 €
251,30480 €32,62 €
501,21620 €60,81 €
1001,13450 €113,45 €
2501,06132 €265,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,99176 €793,41 €
1.6000,92402 €1.478,43 €
2.4000,88706 €2.128,94 €
4.0000,86711 €3.468,44 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €