Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
SMT-1427-S-R
SMT-1427-S-R

SMT-1427-S-R

DigiKey Part Number
668-1095-2-ND - Tape & Reel (TR)
668-1095-1-ND - Cut Tape (CT)
668-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1427-S-R
Description
BUZZER MAGNETIC 5V 11X14.2MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1427-S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 7V
Frequency
2.7kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
80mA
Port Location
Side
Operating Temperature
-30°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.433" L x 0.559" W (11.00mm x 14.20mm)
Height - Seated (Max)
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,48000 €4,48 €
103,52300 €35,23 €
253,21160 €80,29 €
502,99700 €149,85 €
1002,89680 €289,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,38587 €2.385,87 €
2.0002,36665 €4.733,30 €
Manufacturers Standard Package
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €