
SMT-1427-S-4-R | |
|---|---|
DigiKey Part Number | 668-1094-2-ND - Tape & Reel (TR) 668-1094-1-ND - Cut Tape (CT) 668-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1427-S-4-R |
Description | BUZZER MAGNETIC 5V 11X14MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 90mA 2.7kHz 87dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1427-S-4-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 87dB @ 5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 4 ~ 7V | Size / Dimension 0.433" L x 0.551" W (11.00mm x 14.00mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,50700 € | 35,07 € |
| 25 | 3,19680 € | 79,92 € |
| 50 | 2,98340 € | 149,17 € |
| 100 | 2,88370 € | 288,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37506 € | 2.375,06 € |
| 2.000 | 2,35593 € | 4.711,86 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

