
SMT-1325 | |
|---|---|
DigiKey Part Number | SMT-1325-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-1325 |
Description | BUZZER PIEZO 12.8X12.8 SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo Surface Mount Solder Pads |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Mounting Type Surface Mount |
Series | Termination Solder Pads |
Packaging Tape & Reel (TR) | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.098" (2.50mm) |
Driver Circuitry Transducer, Externally Driven |

