



SMT-1324-TW-1V-R-T/R | |
|---|---|
DigiKey Part Number | 668-1645-2-ND - Tape & Reel (TR) 668-1645-1-ND - Cut Tape (CT) 668-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1324-TW-1V-R-T/R |
Description | BUZZER MAGN 1.5V 12.5X12.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.4kHz 80dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1324-TW-1V-R-T/R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 1.5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 1.5 V | Termination Solder Pads |
Voltage Range 1 ~ 3V | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,35400 € | 23,54 € |
| 25 | 2,14440 € | 53,61 € |
| 50 | 2,00020 € | 100,01 € |
| 100 | 1,86720 € | 186,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,77354 € | 620,74 € |
| 700 | 1,65163 € | 1.156,14 € |
| 1.050 | 1,58515 € | 1.664,41 € |
| 1.750 | 1,50994 € | 2.642,39 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

