
SMT-1324-TW-1V-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-1324-TW-1V-HT-RTR-ND - Tape & Reel (TR) 668-SMT-1324-TW-1V-HT-RCT-ND - Cut Tape (CT) 668-SMT-1324-TW-1V-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1324-TW-1V-HT-R |
Description | BUZZER MAGN 1.5V 13X13MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 30mA 2.4kHz 80dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1324-TW-1V-HT-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 1.5V, 10cm |
Series | Current - Supply 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 1.5 V | Termination Solder Pads |
Voltage Range 1 ~ 2V | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 0,99680 € | 24,92 € |
| 50 | 0,92900 € | 46,45 € |
| 100 | 0,86630 € | 86,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,81510 € | 326,04 € |
| 800 | 0,75808 € | 606,46 € |
| 1.200 | 0,72700 € | 872,40 € |
| 2.000 | 0,69008 € | 1.380,16 € |
| 2.800 | 0,66704 € | 1.867,71 € |
| 4.000 | 0,64365 € | 2.574,60 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

