
SMT-1324-TW-12V-R | |
|---|---|
DigiKey Part Number | 668-1088-5-ND |
Manufacturer | |
Manufacturer Product Number | SMT-1324-TW-12V-R |
Description | BUZZER MAGN 12V 12.5X12.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1324-TW-12V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,62100 € | 26,21 € |
| 25 | 2,36440 € | 59,11 € |
| 50 | 2,19080 € | 109,54 € |
| 100 | 2,03280 € | 203,28 € |
| 250 | 1,84508 € | 461,27 € |
| 500 | 1,71722 € | 858,61 € |
| 1.000 | 1,60022 € | 1.600,22 € |
| 5.000 | 1,51681 € | 7.584,05 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

