
SMT-1320-T-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-1320-T-HT-RTR-ND - Tape & Reel (TR) 668-SMT-1320-T-HT-RCT-ND - Cut Tape (CT) 668-SMT-1320-T-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1320-T-HT-R |
Description | BUZZER MAGN 12V 13X13MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 40mA 2kHz 90dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1320-T-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 2kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,32800 € | 13,28 € |
| 25 | 1,20880 € | 30,22 € |
| 50 | 1,12640 € | 56,32 € |
| 100 | 1,05060 € | 105,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03772 € | 259,43 € |
| 500 | 0,96462 € | 482,31 € |
| 750 | 0,92484 € | 693,63 € |
| 1.250 | 0,87758 € | 1.096,98 € |
| 1.750 | 0,84808 € | 1.484,14 € |
| 2.500 | 0,81816 € | 2.045,40 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

