
SMT-1240-S-HT | |
|---|---|
DigiKey Part Number | 668-SMT-1240-S-HTTR-ND - Tape & Reel (TR) 668-SMT-1240-S-HTCT-ND - Cut Tape (CT) 668-SMT-1240-S-HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1240-S-HT |
Description | BUZZER PIEZO 3V 0.480X 0.47 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 78dB Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1240-S-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB | |
Current - Supply | 1mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.480" L x 0.472" W (12.20mm x 12.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,92960 € | 23,24 € |
| 50 | 0,86620 € | 43,31 € |
| 100 | 0,80770 € | 80,77 € |
| 250 | 0,73736 € | 184,34 € |
| 500 | 0,72680 € | 363,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64405 € | 644,05 € |
| 2.000 | 0,60268 € | 1.205,36 € |
| 3.000 | 0,59379 € | 1.781,37 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |










