
SMT-1220-TW-R-T/R | |
|---|---|
DigiKey Part Number | 668-SMT-1220-TW-R-T/RTR-ND - Tape & Reel (TR) 668-SMT-1220-TW-R-T/RCT-ND - Cut Tape (CT) 668-SMT-1220-TW-R-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1220-TW-R-T/R |
Description | SMD ELECTRO-MECH TRANSDUCER 3VPK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 35mA 2kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Series | Current - Supply 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.472" Dia (12.00mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.374" (9.50mm) |
Frequency 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,33600 € | 23,36 € |
| 25 | 2,12760 € | 53,19 € |
| 50 | 1,98440 € | 99,22 € |
| 100 | 1,85240 € | 185,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,78783 € | 536,35 € |
| 600 | 1,66450 € | 998,70 € |
| 900 | 1,59724 € | 1.437,52 € |
| 1.500 | 1,51727 € | 2.275,90 € |
| 2.100 | 1,49795 € | 3.145,69 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

