



SMT-1035-S-2-R | |
|---|---|
DigiKey Part Number | 668-1533-2-ND - Tape & Reel (TR) 668-1533-1-ND - Cut Tape (CT) 668-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1035-S-2-R |
Description | BUZZER MAGN 3.6V 10X10MMSMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 3.5kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1035-S-2-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 90dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 3 ~ 4.5V | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Frequency 3.5kHz | Height - Seated (Max) 0.157" (4.00mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,00300 € | 30,03 € |
| 25 | 2,73640 € | 68,41 € |
| 50 | 2,55320 € | 127,66 € |
| 100 | 2,42490 € | 242,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03273 € | 2.032,73 € |
| 2.000 | 1,98112 € | 3.962,24 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

