



SMT-1028-T-2-R | |
|---|---|
DigiKey Part Number | 668-1532-2-ND - Tape & Reel (TR) 668-1532-1-ND - Cut Tape (CT) 668-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1028-T-2-R |
Description | BUZZER MAGN 3.6V 10X10MMSMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.83kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1028-T-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 4.6V | |
Frequency | 2.83kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,55600 € | 25,56 € |
| 25 | 2,32880 € | 58,22 € |
| 50 | 2,17240 € | 108,62 € |
| 100 | 2,02820 € | 202,82 € |
| 250 | 2,02508 € | 506,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73201 € | 1.732,01 € |
| 2.000 | 1,65666 € | 3.313,32 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

