
SMT-1027-S-HT-2-R | |
|---|---|
DigiKey Part Number | 668-SMT-1027-S-HT-2-RTR-ND - Tape & Reel (TR) 668-SMT-1027-S-HT-2-RCT-ND - Cut Tape (CT) 668-SMT-1027-S-HT-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1027-S-HT-2-R |
Description | BUZZER MAGN 3.6V 10X10MMSMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1027-S-HT-2-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 95dB @ 3.6V, 10cm |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3.6 V | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.142" (3.60mm) |
Frequency 2.7kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93720 € | 23,43 € |
| 50 | 0,87340 € | 43,67 € |
| 100 | 0,81430 € | 81,43 € |
| 250 | 0,74332 € | 185,83 € |
| 500 | 0,73402 € | 367,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69643 € | 696,43 € |
| 2.000 | 0,64868 € | 1.297,36 € |
| 3.000 | 0,62265 € | 1.867,95 € |
| 5.000 | 0,59969 € | 2.998,45 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


