Buzzers Transducer, Externally Driven 3.6 V 45mA 2.731kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0927-S-14-R

DigiKey Part Number
668-SMT-0927-S-14-RTR-ND - Tape & Reel (TR)
668-SMT-0927-S-14-RCT-ND - Cut Tape (CT)
668-SMT-0927-S-14-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0927-S-14-R
Description
BUZZER - 3.6V 0.34X0.34 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven 3.6 V 45mA 2.731kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0927-S-14-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.731kHz
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
87dB @ 3.6V, 10cm
Series
Current - Supply
45mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
AC
Termination
Solder Pads
Voltage - Rated
3.6 V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Voltage Range
2.5 ~ 4.5V
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,58600 €25,86 €
252,35640 €58,91 €
502,19800 €109,90 €
1002,05450 €205,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,75030 €1.750,30 €
2.0001,67856 €3.357,12 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €