Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0827-T-HT-R

DigiKey Part Number
668-SMT-0827-T-HT-RTR-ND - Tape & Reel (TR)
668-SMT-0827-T-HT-RCT-ND - Cut Tape (CT)
668-SMT-0827-T-HT-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0827-T-HT-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0827-T-HT-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Electromechanical/Magnetic
Sound Pressure Level (SPL)
95dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,01800 €10,18 €
250,92640 €23,16 €
500,86320 €43,16 €
1000,80480 €80,48 €
2500,73468 €183,67 €
5000,72418 €362,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68839 €688,39 €
2.0000,64119 €1.282,38 €
3.0000,61544 €1.846,32 €
5.0000,59165 €2.958,25 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €