



SMT-0827-SW-3V-R | |
|---|---|
DigiKey Part Number | 668-1193-2-ND - Tape & Reel (TR) 668-1193-1-ND - Cut Tape (CT) 668-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-SW-3V-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 60mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-SW-3V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 60mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,69000 € | 26,90 € |
| 25 | 2,45080 € | 61,27 € |
| 50 | 2,28620 € | 114,31 € |
| 100 | 2,14470 € | 214,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,91703 € | 1.150,22 € |
| 1.200 | 1,78746 € | 2.144,95 € |
| 1.800 | 1,75217 € | 3.153,91 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |


