Similar

SMT-0827-S-R | |
|---|---|
DigiKey Part Number | 668-1074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-0827-S-R |
Description | BUZZER MAGNETIC 3.6V 7.5X7.5 SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
EDA/CAD Models | SMT-0827-S-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Obsolete | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT-0827-S-9-R | PUI Audio, Inc. | 4.014 | 668-1261-1-ND | 3,42000 € | Similar |


