
SMT-0827-S-3-R | |
|---|---|
DigiKey Part Number | 668-1073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-0827-S-3-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) | Current - Supply 90mA |
Part Status Obsolete | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.138" (3.50mm) |

