
SMT-0827-S-10-R | |
|---|---|
DigiKey Part Number | 668-SMT-0827-S-10-RTR-ND - Tape & Reel (TR) 668-SMT-0827-S-10-RCT-ND - Cut Tape (CT) 668-SMT-0827-S-10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-S-10-R |
Description | BUZZER 3.6V 8MMX7.6MM W SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven 3.6 V 45mA 2.731kHz 82dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-S-10-R Models |
Category | Frequency 2.731kHz |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 82dB @ 3.6V, 10cm |
Series | Current - Supply 45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type AC | Termination Solder Pads |
Voltage - Rated 3.6 V | Size / Dimension 0.315" L x 0.299" W (8.00mm x 7.60mm) |
Voltage Range 2.5 ~ 4.5V | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20326 € | 2.203,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,02900 € | 30,29 € |
| 25 | 2,73440 € | 68,36 € |
| 50 | 2,53500 € | 126,75 € |
| 100 | 2,35310 € | 235,31 € |
| 250 | 2,13668 € | 534,17 € |
| 500 | 1,98924 € | 994,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,38680 € | 59,67 € |
| 50 | 2,24420 € | 112,21 € |
| 100 | 2,11070 € | 211,07 € |
| 250 | 1,94700 € | 486,75 € |
| 500 | 1,83228 € | 916,14 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

