



SMT-0825-S-4-R | |
|---|---|
DigiKey Part Number | 668-1068-2-ND - Tape & Reel (TR) 668-1068-1-ND - Cut Tape (CT) 668-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0825-S-4-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.5kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0825-S-4-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.5kHz | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,33800 € | 23,38 € |
| 25 | 2,12960 € | 53,24 € |
| 50 | 1,98640 € | 99,32 € |
| 100 | 1,85420 € | 185,42 € |
| 250 | 1,83560 € | 458,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58194 € | 1.581,94 € |
| 2.000 | 1,49965 € | 2.999,30 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |











