Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.5kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.5kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
SMT-0825-S-2-R
SMT-0825-S-2-R

SMT-0825-S-2-R

DigiKey Part Number
668-1067-2-ND - Tape & Reel (TR)
668-1067-1-ND - Cut Tape (CT)
668-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0825-S-2-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.5kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0825-S-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
87dB @ 3.6V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
90mA
Part Status
Active
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
2.5 ~ 4.5V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Frequency
2.5kHz
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSS-73B16K-SMTSame Sky (Formerly CUI Devices)4.724102-1197-1-ND2,29000 €Similar
In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,68800 €26,88 €
252,44960 €61,24 €
502,28540 €114,27 €
1002,14560 €214,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,81975 €1.819,75 €
2.0001,75292 €3.505,84 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €