Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 70mA 2.4kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0824-TW-3V-R

DigiKey Part Number
668-SMT-0824-TW-3V-RTR-ND - Tape & Reel (TR)
668-SMT-0824-TW-3V-RCT-ND - Cut Tape (CT)
668-SMT-0824-TW-3V-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0824-TW-3V-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 70mA 2.4kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0824-TW-3V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2 ~ 5V
Frequency
2.4kHz
Technology
Electromechanical/Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 3.6V, 10cm
Current - Supply
70mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,58900 €25,89 €
252,35880 €58,97 €
502,20040 €110,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,22450 €222,45 €
2002,06725 €413,45 €
3001,98163 €594,49 €
5001,87996 €939,98 €
7001,81653 €1.271,57 €
1.0001,75218 €1.752,18 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €