Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 60mA 2.4kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0824-SW-3V-R

DigiKey Part Number
668-SMT-0824-SW-3V-RTR-ND - Tape & Reel (TR)
668-SMT-0824-SW-3V-RCT-ND - Cut Tape (CT)
668-SMT-0824-SW-3V-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0824-SW-3V-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 60mA 2.4kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0824-SW-3V-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
80dB @ 3.6V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
60mA
Part Status
Active
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-40°C ~ 85°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
2.5 ~ 4.5V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Frequency
2.4kHz
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,51200 €15,12 €
251,37640 €34,41 €
501,28320 €64,16 €
1001,19720 €119,72 €
2501,12724 €281,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,07775 €646,65 €
1.2001,00373 €1.204,48 €
1.8000,96336 €1.734,05 €
3.0000,92095 €2.762,85 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €