
SMT-0640-T-R | |
|---|---|
DigiKey Part Number | 668-SMT-0640-T-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-0640-T-R |
Description | BUZZER MAGN 3.6V5.5X5.5MMSMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 130mA 4kHz 75dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0640-T-R Models |
Category | Technology Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 75dB @ 3.6V, 10cm |
Series | Current - Supply 130mA |
Packaging Tape & Reel (TR) | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3.6 V | Size / Dimension 0.217" L x 0.217" W (5.50mm x 5.50mm) |
Voltage Range 2 ~ 4V | Height - Seated (Max) 0.071" (1.80mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,45125 € | 3.628,12 € |
| Unit Price without VAT: | 1,45125 € |
|---|---|
| Unit Price with VAT: | 1,72699 € |

