SMT-0540-T-8-R - Test and Measurement Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0540-T-8-EB-R

DigiKey Part Number
668-SMT-0540-T-8-EB-R-ND
Manufacturer
Manufacturer Product Number
SMT-0540-T-8-EB-R
Description
EVAL BOARD FOR SMT-0540-T-8-R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
SMT-0540-T-8-R - Test and Measurement Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SMT-0540-T-8-EB-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Test and Measurement
Function
-
Embedded
No
Utilized IC / Part
SMT-0540-T-8-R
Primary Attributes
2V ~ 4V Operating Range
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,78000 €2,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €