



SMT-0540-S-R | |
|---|---|
DigiKey Part Number | 668-1060-2-ND - Tape & Reel (TR) 668-1060-1-ND - Cut Tape (CT) 668-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0540-S-R |
Description | BUZZER MAGNETIC 3V 0.2X 0.2" SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0540-S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,81080 € | 45,27 € |
| 50 | 1,68860 € | 84,43 € |
| 100 | 1,57590 € | 157,59 € |
| 250 | 1,53060 € | 382,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25454 € | 2.509,08 € |
| 4.000 | 1,25051 € | 5.002,04 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |












