
SMT-0540-S-2-EB-R | |
|---|---|
DigiKey Part Number | 668-SMT-0540-S-2-EB-R-ND |
Manufacturer | |
Manufacturer Product Number | SMT-0540-S-2-EB-R |
Description | EVAL BOARD FOR SMT-0540-S-2-R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | SMT-0540-S-2-R - Test and Measurement Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0540-S-2-EB-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Test and Measurement | |
Function | - | |
Embedded | No | |
Utilized IC / Part | SMT-0540-S-2-R | |
Primary Attributes | 2V ~ 4V Operating Range | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


