



SMT-0440-S-R | |
---|---|
DigiKey Part Number | 668-1488-2-ND - Tape & Reel (TR) 668-1488-1-ND - Cut Tape (CT) 668-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0440-S-R |
Description | BUZZER MAGN 3V 4X4MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0440-S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,07000 € | 3,07 € |
10 | 2,41700 € | 24,17 € |
25 | 2,20200 € | 55,05 € |
50 | 2,05400 € | 102,70 € |
100 | 1,91740 € | 191,74 € |
250 | 1,90316 € | 475,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,55487 € | 4.664,61 € |
Unit Price without VAT: | 3,07000 € |
---|---|
Unit Price with VAT: | 3,65330 € |