
SMS-2030MS | |
|---|---|
DigiKey Part Number | 668-SMS-2030MSTR-ND - Tape & Reel (TR) 668-SMS-2030MSCT-ND - Cut Tape (CT) 668-SMS-2030MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-2030MS |
Description | SPEAKR 30OHM 500MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms General Purpose Speaker 500 mW 760 Hz ~ 10 kHz Top Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 760 Hz ~ 10 kHz | |
Frequency - Self Resonant | 760Hz | |
Impedance | 30 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Operating Temperature | -40°C ~ 105°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 9,30000 € | 93,00 € |
| 25 | 8,54560 € | 213,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,98163 € | 2.792,65 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |

