



SMS-2008MS-R | |
|---|---|
DigiKey Part Number | 668-1622-2-ND - Tape & Reel (TR) 668-1622-1-ND - Cut Tape (CT) 668-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-2008MS-R |
Description | SPEAKER 8OHM 800MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 850 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-2008MS-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | - | |
Material - Magnet | SmCo | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,88800 € | 38,88 € |
| 25 | 3,54480 € | 88,62 € |
| 50 | 3,30840 € | 165,42 € |
| 100 | 3,23530 € | 323,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,88865 € | 1.155,46 € |
| 800 | 2,69348 € | 2.154,78 € |
| 1.200 | 2,64383 € | 3.172,60 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |



