


SMS-1508-2-R | |
|---|---|
DigiKey Part Number | 668-1141-2-ND - Tape & Reel (TR) 668-1141-1-ND - Cut Tape (CT) 668-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1508-2-R |
Description | SPEAKER 8OHM 300MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 850 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-1508-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | SmCo | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,23900 € | 52,39 € |
| 25 | 4,77920 € | 119,48 € |
| 50 | 4,51180 € | 225,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,74247 € | 2.245,48 € |
| 1.200 | 3,69279 € | 4.431,35 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

