
SMI-1324-TW-5V-R-T/R | |
|---|---|
DigiKey Part Number | 668-1643-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMI-1324-TW-5V-R-T/R |
Description | BUZZER MAGNETIC 5V 12.5X12.5 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1324-TW-5V-R-T/R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Packaging Tape & Reel (TR) | Current - Supply 30mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 4 ~ 7V | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,76006 € | 1.316,02 € |
| Unit Price without VAT: | 3,76006 € |
|---|---|
| Unit Price with VAT: | 4,47447 € |

