
SMI-1324-TW-3V-R-T/R | |
|---|---|
DigiKey Part Number | 668-1502-2-ND - Tape & Reel (TR) 668-1502-1-ND - Cut Tape (CT) 668-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1324-TW-3V-R-T/R |
Description | BUZZER MAGNETIC 3V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1324-TW-3V-R-T/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,44300 € | 44,43 € |
| 25 | 4,05160 € | 101,29 € |
| 50 | 3,78240 € | 189,12 € |
| 100 | 3,75250 € | 375,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,26124 € | 1.467,56 € |
| 900 | 3,06571 € | 2.759,14 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

