
SMI-1324-TW-12V-R | |
|---|---|
DigiKey Part Number | 668-1022-5-ND |
Manufacturer | |
Manufacturer Product Number | SMI-1324-TW-12V-R |
Description | BUZZER MAGN 12V 12.5X12.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 30mA 2.4kHz 85dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1324-TW-12V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 15V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,88600 € | 48,86 € |
| 25 | 4,41680 € | 110,42 € |
| 50 | 4,09860 € | 204,93 € |
| 100 | 3,80840 € | 380,84 € |
| 250 | 3,46276 € | 865,69 € |
| 500 | 3,22690 € | 1.613,45 € |
| 1.000 | 3,06589 € | 3.065,89 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

