
SMI-1324-TW-12V-R-T/R | |
|---|---|
DigiKey Part Number | 668-1335-2-ND - Tape & Reel (TR) 668-1335-1-ND - Cut Tape (CT) 668-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1324-TW-12V-R-T/R |
Description | BUZZER MAGN 12V 12.5X12.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 30mA 2.4kHz 85dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1324-TW-12V-R-T/R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 8 ~ 15V | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,42300 € | 44,23 € |
| 25 | 4,03360 € | 100,84 € |
| 50 | 3,76540 € | 188,27 € |
| 100 | 3,73560 € | 373,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,33051 € | 1.165,68 € |
| 700 | 3,10554 € | 2.173,88 € |
| 1.050 | 3,05199 € | 3.204,59 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

