
ROM-2238S-NF | |
|---|---|
DigiKey Part Number | ROM-2238S-NF-ND |
Manufacturer | |
Manufacturer Product Number | ROM-2238S-NF |
Description | MIC COND ANLG OMNI -38DB 0.228"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB) Solderless (Bullseye) |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 2 V ~ 10 V |
Part Status Obsolete | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solderless (Bullseye) |
Direction Omnidirectional | Size / Dimension 0.228" Dia (5.80mm) |
Sensitivity -38dB ±3dB | Height (Max) 0.094" (2.40mm) |
S/N Ratio 60dB | Shape Circular |

