
PSA0201700 | |
---|---|
DigiKey Part Number | 668-PSA0201700TR-ND - Tape & Reel (TR) 668-PSA0201700CT-ND - Cut Tape (CT) 668-PSA0201700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSA0201700 |
Description | PRESSURE SENSOR 700KPA 3VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Absolute 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PSA0201700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 4.7V ~ 5.3V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 1015.26PSI (7000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,15000 € | 3,15 € |
5 | 2,73600 € | 13,68 € |
10 | 2,59100 € | 25,91 € |
25 | 2,42000 € | 60,50 € |
50 | 2,30680 € | 115,34 € |
100 | 2,20530 € | 220,53 € |
500 | 2,00872 € | 1.004,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 1,75093 € | 2.626,39 € |
3.000 | 1,73705 € | 5.211,15 € |
Unit Price without VAT: | 3,15000 € |
---|---|
Unit Price with VAT: | 3,74850 € |