


POW-1644L-B-LW100-R | |
|---|---|
DigiKey Part Number | 668-1497-ND |
Manufacturer | |
Manufacturer Product Number | POW-1644L-B-LW100-R |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | POW-1644L-B-LW100-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings IP57 - Dust Protected, Waterproof |
Output Type Analog | Termination Wire Leads |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 50 Hz ~ 16 kHz | Height (Max) 0.106" (2.70mm) |
Sensitivity -44dB ±3dB | Shape Circular |
S/N Ratio 58dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,76600 € | 27,66 € |
| 25 | 2,49560 € | 62,39 € |
| 50 | 2,31300 € | 115,65 € |
| 100 | 2,14650 € | 214,65 € |
| 300 | 1,91207 € | 573,62 € |
| 500 | 1,81390 € | 906,95 € |
| 1.000 | 1,69053 € | 1.690,53 € |
| 5.000 | 1,61481 € | 8.074,05 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |



