
POM-5042P-C3310-R | |
|---|---|
DigiKey Part Number | POM-5042P-C3310-R-ND |
Manufacturer | |
Manufacturer Product Number | POM-5042P-C3310-R |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB) PC Pins |
EDA/CAD Models | POM-5042P-C3310-R Models |
Category | S/N Ratio 60dB |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Current - Supply 500 µA |
Packaging Box | Port Location Top |
Part Status Active | Termination PC Pins |
Type Electret Condenser | Size / Dimension 0.236" Dia (6.00mm) |
Output Type Analog | Height (Max) 0.205" (5.20mm) |
Direction Omnidirectional | Shape Circular |
Sensitivity -42dB ±3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,02050 € | 102,05 € |
| Unit Price without VAT: | 1,02050 € |
|---|---|
| Unit Price with VAT: | 1,21440 € |

