30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -46dB ±3dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-3546L-R

DigiKey Part Number
668-1171-ND
Manufacturer
Manufacturer Product Number
POM-3546L-R
Description
MIC COND ANLG OMNI -46DB 0.236"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
POM-3546L-R Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
PUI Audio, Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Bulk
Voltage Range
2 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
30 Hz ~ 15 kHz
Height (Max)
0.146" (3.70mm)
Sensitivity
-46dB ±3dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,62000 €16,20 €
251,45960 €36,49 €
501,35120 €67,56 €
1001,25240 €125,24 €
3001,11360 €334,08 €
5001,05556 €527,78 €
1.0000,98269 €982,69 €
5.0000,88177 €4.408,85 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €