30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-3542P-R

DigiKey Part Number
668-1170-ND
Manufacturer
Manufacturer Product Number
POM-3542P-R
Description
MIC COND ANLG OMNI -42DB 0.236"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
POM-3542P-R Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
PUI Audio, Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Bulk
Voltage Range
2 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
PC Pins
Direction
Omnidirectional
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
30 Hz ~ 15 kHz
Height (Max)
0.146" (3.70mm)
Sensitivity
-42dB ±3dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,63300 €16,33 €
251,47160 €36,79 €
501,36200 €68,10 €
1001,26240 €126,24 €
3001,12250 €336,75 €
5001,06400 €532,00 €
1.0000,99055 €990,55 €
5.0000,88883 €4.444,15 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €