
POM-3542L-R | |
|---|---|
DigiKey Part Number | 668-1169-ND |
Manufacturer | |
Manufacturer Product Number | POM-3542L-R |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POM-3542L-R Models |
Category | S/N Ratio 60dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 2 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 30 Hz ~ 15 kHz | Height (Max) 0.146" (3.70mm) |
Sensitivity -42dB ±3dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,47160 € | 36,79 € |
| 50 | 1,36200 € | 68,10 € |
| 100 | 1,26240 € | 126,24 € |
| 300 | 1,12250 € | 336,75 € |
| 500 | 1,06400 € | 532,00 € |
| 1.000 | 0,99055 € | 990,55 € |
| 5.000 | 0,88883 € | 4.444,15 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

