Direct

POM-3046P | |
|---|---|
DigiKey Part Number | POM-3046P-ND |
Manufacturer | |
Manufacturer Product Number | POM-3046P |
Description | MIC COND ANLG OMNI -46DB 0.236"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) PC Pins |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination PC Pins |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.126" (3.20mm) |
Sensitivity -46dB ±3dB | Shape Circular |
S/N Ratio 60dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| POM-3046P-R | PUI Audio, Inc. | 0 | 668-1168-ND | 2,04000 € | Direct |


