
POM-3046L-R | |
|---|---|
DigiKey Part Number | 668-1167-ND |
Manufacturer | |
Manufacturer Product Number | POM-3046L-R |
Description | MIC COND ANLG OMNI -46DB 0.236"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POM-3046L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -46dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,41480 € | 35,37 € |
| 50 | 1,30940 € | 65,47 € |
| 100 | 1,21370 € | 121,37 € |
| 300 | 1,07900 € | 323,70 € |
| 500 | 1,02268 € | 511,34 € |
| 1.000 | 0,95200 € | 952,00 € |
| 5.000 | 0,84984 € | 4.249,20 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

