
POM-3042P-R | |
|---|---|
DigiKey Part Number | 668-1166-ND |
Manufacturer | |
Manufacturer Product Number | POM-3042P-R |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POM-3042P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,64000 € | 16,40 € |
| 25 | 1,47800 € | 36,95 € |
| 50 | 1,36820 € | 68,41 € |
| 100 | 1,26820 € | 126,82 € |
| 300 | 1,12760 € | 338,28 € |
| 500 | 1,06884 € | 534,42 € |
| 1.000 | 0,99506 € | 995,06 € |
| 5.000 | 0,89287 € | 4.464,35 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

