
POM-3042L-R | |
|---|---|
DigiKey Part Number | 668-1165-ND |
Manufacturer | |
Manufacturer Product Number | POM-3042L-R |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POM-3042L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,62400 € | 16,24 € |
| 25 | 1,46320 € | 36,58 € |
| 50 | 1,35400 € | 67,70 € |
| 100 | 1,25520 € | 125,52 € |
| 300 | 1,11600 € | 334,80 € |
| 500 | 1,05782 € | 528,91 € |
| 1.000 | 0,98476 € | 984,76 € |
| 5.000 | 0,88257 € | 4.412,85 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

