
POM-2746P-R | |
|---|---|
DigiKey Part Number | 668-1164-ND |
Manufacturer | |
Manufacturer Product Number | POM-2746P-R |
Description | MIC COND ANLG OMNI -46DB 0.236"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) PC Pins |
EDA/CAD Models | POM-2746P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -46dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,33600 € | 133,60 € |
| Unit Price without VAT: | 1,33600 € |
|---|---|
| Unit Price with VAT: | 1,58984 € |

