
POM-2742S-C33-R | |
|---|---|
DigiKey Part Number | 668-1162-ND |
Manufacturer | |
Manufacturer Product Number | POM-2742S-C33-R |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) Solderless (Bullseye) |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Solderless (Bullseye) |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.114" (2.90mm) |
Sensitivity -42dB ±3dB | Shape Circular |
S/N Ratio 60dB |

