50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-2742P-2-R

DigiKey Part Number
668-1160-ND
Manufacturer
Manufacturer Product Number
POM-2742P-2-R
Description
MIC COND ANLG OMNI -42DB 0.236"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
POM-2742P-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 16 kHz
Sensitivity
-42dB ±3dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.126" (3.20mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,72700 €17,27 €
251,55680 €38,92 €
501,44100 €72,05 €
1001,33600 €133,60 €
3001,18810 €356,43 €
5001,12624 €563,12 €
1.0001,04860 €1.048,60 €
5.0000,94666 €4.733,30 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €