
POM-2740P-C33-R | |
|---|---|
DigiKey Part Number | 668-1309-ND |
Manufacturer | |
Manufacturer Product Number | POM-2740P-C33-R |
Description | MIC COND ANLG OMNI -40DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-40dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POM-2740P-C33-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination PC Pins |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.114" (2.90mm) |
Sensitivity -40dB ±3dB | Shape Circular |
S/N Ratio 60dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,62720 € | 40,68 € |
| 50 | 1,50660 € | 75,33 € |
| 100 | 1,39690 € | 139,69 € |
| 300 | 1,24250 € | 372,75 € |
| 500 | 1,17792 € | 588,96 € |
| 1.000 | 1,09683 € | 1.096,83 € |
| 5.000 | 0,99591 € | 4.979,55 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

